EZX710TM4 S LMM6

Intel
607-EZX710TM4SLMM6
EZX710TM4 S LMM6

Mfr.:

Description:
Ethernet ICs Intel Ethernet Contr oller 10 Gigabit X7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,42 € 265,42 €
231,80 € 2.318,00 €
224,67 € 5.616,75 €
100 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
22 mm x 22mm
Ethernet Controllers
10GBASE-T
2 Transceiver
100 Mb/s, 10 Gb/s
PCIe
920 mV
3.3 V
0 C
+ 55 C
Tray
Brand: Intel
Moisture Sensitive: Yes
Pd - Power Dissipation: 9.75 W
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Part # Aliases: 976476
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
5A991