EZE810CAM2 S LNFX

Intel
607-EZE810CAM2SLNFX
EZE810CAM2 S LNFX

Mfr.:

Description:
Ethernet ICs Intel Ethernet Contr oller E810-CAM2 Tra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
16
Expected 3/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
431,91 € 431,91 €
411,92 € 4.119,20 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
25 mm x 25 mm
Ethernet Controllers
10GBASE-KR, 25GBASE-CR1/KR1/CR/KR, 50GBASE-CR2/KR2/CR/KR, 100GBASE-CR2/KR2/CR4/KR4
100 Gb/s
PCIe
1.8 V, 3.3 V
1.8 V, 3.3 V
0 C
+ 105 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Pd - Power Dissipation: 15.7 W
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Part # Aliases: 999W9F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991.b.1