EYE810XXVAM2 S LNFZ

Intel
607-YE810XXVAM2SLNFZ
EYE810XXVAM2 S LNFZ

Mfr.:

Description:
Ethernet ICs Intel Ethernet Contr oller E810-XXVAM2 T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,72 € 214,72 €
156,88 € 1.568,80 €
154,46 € 3.861,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
21 mm x 21 mm
Ethernet Controllers
10GBASE-KR, 25GBASE-CR1/KR1/CR/KR, 50GBASE-CR2/KR2/CR/KR, 100GBASE-CR2/KR2/CR4/KR4
25 Gb/s
PCIe
1.8 V, 3.3 V
1.8 V, 3.3 V
0 C
+ 105 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Pd - Power Dissipation: 10.8 W
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Part # Aliases: 999W9J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991.b