EXPI9400PFBLK

Intel
607-EXPI9400PFBLK
EXPI9400PFBLK

Mfr.:

Description:
Ethernet Modules PRO/1000 PF Server Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Server Adapters
1 x Fiber Optic
1 Gb/s
Fiber Optic, PCIe 1.0a
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: PRO/1000 PF Server Adapter with Intel 82572GI Controller (Bulk)
Dimensions: 5.1 in x 0.85 in
Operating Supply Current: 1 A
Power Consumption: 3.3 W
Processor Type: 82572GI
Product Type: Ethernet Modules
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: MM# 868978
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991