EQCQ1000 SR2VT

Intel
607-EQCQ1000SR2VT
EQCQ1000 SR2VT

Mfr.:

Description:
32-bit Microcontrollers - MCU Quark SE C1000 MCU WLCSP Package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.196

Stock:
2.196 Can Dispatch Immediately
Quantities greater than 2196 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,15 € 13,15 €
9,99 € 99,90 €
9,58 € 239,50 €
8,45 € 845,00 €
8,02 € 2.005,00 €
7,51 € 3.755,00 €
7,01 € 7.010,00 €
Full Reel (Order in multiples of 4000)
7,00 € 28.000,00 €
8.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
Intel
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
Quark SE C1000
SMD/SMT
WLCSP-144
Quark
32 bit
32 MHz
32 I/O
1.8 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Intel
Interface Type: I2C, I2S, SPI, UART, USB
Processor Series: C1000
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Part # Aliases: 951124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.