E10G42BTDA

Intel
607-E10G42BTDA
E10G42BTDA

Mfr.:

Description:
Ethernet Modules Ethernet Converged Network Adpt X520DA2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Server Adapters
2 x SFP+
10 Gb/s
PCIe 2.0, SFP+
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Description/Function: Ethernet Converged Network Adapter X520-DA2 with Intel 82599ES Controller
Processor Type: 82599
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: MM# 900139
Unit Weight: 494,424 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.

Ethernet Converged Network Adapters X520

Intel Ethernet Converged Network Adapters X520 with SFP+ connectivity are the most flexible and scalable Ethernet adapters for today's demanding data center environments. The escalating deployments of servers with multi-core processors and demanding applications such as High-Performance Computing (HPC), database clusters, and video-on-demand are driving the need for 10Gbps connections. Powered by Intel's third-generation 10GbE network controller, the Intel 82599 10 Gigabit Ethernet Controller, the X520 adapter family addresses the demanding needs of the next-generation data center by providing unmatched features for virtualization, flexibility for LAN and SAN networking, and proven reliable performance.

Ethernet Network Connection

Intel Ethernet Network Connection provides a cost-effective, efficient solution for data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapter delivers 10 Gigabit Ethernet on the latest server platforms.