E10G42BT

Intel
607-E10G42BT
E10G42BT

Mfr.:

Description:
Ethernet Modules 10Gigabit AF DA Dual Port Server Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Server Adapters
2 x SFP+
10 Gb/s
PCIe 2.0, SFP+
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Description/Function: Gigabit AF DA Dual Port Server Ada with Intel 82598EB Controller
Power Consumption: 19 W
Processor Type: 82599
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: MM# 902900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620090
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.