E10G42BFSRBLK

Intel
607-E10G42BFSRBLK
E10G42BFSRBLK

Mfr.:

Description:
Ethernet Modules Ethernet Converged Network Adpt X520SR2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Server Adapters
2 x SFP+
10 Gb/s
PCIe 2.0, SFP+
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Description/Function: Ethernet Converged Network Adapter X520-SR2 with Intel 82599ES Controller (Bulk)
Dimensions: 5.73 in
Power Consumption: 6.5 W
Processor Type: 82599
Product Type: Ethernet Modules
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: MM# 927247
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Converged Network Adapters X520

Intel Ethernet Converged Network Adapters X520 with SFP+ connectivity are the most flexible and scalable Ethernet adapters for today's demanding data center environments. The escalating deployments of servers with multi-core processors and demanding applications such as High-Performance Computing (HPC), database clusters, and video-on-demand are driving the need for 10Gbps connections. Powered by Intel's third-generation 10GbE network controller, the Intel 82599 10 Gigabit Ethernet Controller, the X520 adapter family addresses the demanding needs of the next-generation data center by providing unmatched features for virtualization, flexibility for LAN and SAN networking, and proven reliable performance.