DH82QM87 S R1CQ

Intel
607-DH82QM87SR1CQ
DH82QM87 S R1CQ

Mfr.:

Description:
Chipsets QM87 Chipset Mobile FCBGA-695

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
QM87
Desktop Chipsets
PCH
FCBGA-695
Lynx Point
SMD/SMT
QM87
Embedded
Without Graphics
Brand: Intel
CPU Configuration - Max: 1
FSB Parity: No Parity
Graphics Output: VGA
Height: 1.573 mm
Length: 20 mm
Moisture Sensitive: Yes
Number of Displays Supported: 3
Number of SATA Ports: 10
Number of USB Ports: 14
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
PCIe Configurations: 8 Lanes, x1, x2, x4
PCIe Revision: Revision 2.0
Product Type: Chipsets
Factory Pack Quantity: 900
Subcategory: Chipsets
TDP - Max: 2.7 W
USB Revision: Revision 2.0/3.0
Width: 20 mm
Part # Aliases: 930425
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mobile Express Chipsets

Intel Mobile Express Chipsets deliver a platform controller hub with extensive I/O support. Intel's platform controller hub (PCH) connects Intel processors with a motherboard via the Flexible Display Interface (FDI) and Direct Media Interface (DMI). The PCH Display Interface integrates the latest display technologies such as HDMI, DisplayPort, Embedded DisplayPort, Intel SDVO, and DVI, along with legacy display technologies. The PCH interfaces with the PCI Express Root Ports and supports the PCI Express Rev. 2.0, and supports a wide number and variety of port widths. Serial ATA is also supported, along with Advanced Host Controller Interface (AHCI), Intel Rapid Storage Technology, and Intel Smart Response Technology. 

8 Series Mobile Platform Controller Hubs

Intel 8 Series Mobile Platform Controller Hubs provide extensive I/O support. Functions and capabilities include PCI Express, ACPI power management logic, enhanced DMA controller, xHCI USB controller, and legacy EHCI USB controllers. These controller hubs include integrated Serial ATA host controllers with independent DMA operation, integrated 10/100/1000 Gigabit ethernet MAC, system management bus (SMBus), integrated clock controller, firmware hub (FWH), serial peripheral interface (SPI), low pin count interface, and an analog VGA display interface. These support Intel's High Definition Audio, Rapid Storage Technology, Active Management Technology, Virtualization Technology for Directed I/O, Trusted Execution Technology, Flexible Display Interconnect, and Anti-Theft Technology.