DH82C222 S R17B

Intel
607-DH82C222SR17B
DH82C222 S R17B

Mfr.:

Description:
Chipsets C222 Chipset Server FCBGA-708 DISC-BY-MF DISC-BY-MFG-8/18

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
C222
Desktop Chipsets
PCH
FCBGA-708
Lynx Point
SMD/SMT
C222
Non-Embedded
Without Graphics
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
CPU Configuration - Max: 1
Moisture Sensitive: Yes
Number of SATA Ports: 8
Number of USB Ports: 10
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
PCIe Configurations: 8 Lanes, x1
PCIe Revision: Revision 2.0
Product Type: Chipsets
Factory Pack Quantity: 800
Subcategory: Chipsets
USB Revision: Revision 2.0/3.0
Part # Aliases: 929144
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C