DC8070304190819SRKL9

Intel
607-70304190819SRKL9
DC8070304190819SRKL9

Mfr.:

Description:
CPU - Central Processing Units Intel Celeron Processor N6211 (1.5M Cache, up to 3.00 GHz) FC-BGA16F, Tray

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,39 € 94,39 €
79,17 € 791,70 €
75,22 € 1.880,50 €
74,12 € 7.412,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Embedded Processors
Intel Celeron
64 bit
2 Core
FCBGA-1493
3 GHz
1.5 MB
2 Thread
6.5 W
32 GB
DDR4-3200
16 GT/s
PCI
Intel Celeron
Elkhart Lake
N6211
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: N6211
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99AAGV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000