CM8071505158504S RMEA

Intel
607-71505158504SRMEA
CM8071505158504S RMEA

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-13850HX Processor (30M Cache, up to 5.30 GHz) FC-BGA16F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
580,69 € 580,69 €
510,01 € 5.100,10 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Core i7-13850HX
64 bit
20 Core
5.3 GHz
30 MB
28 Thread
55 W
192 GB
DDR4-3200, DDR5-5600
Intel Core i7
Raptor Lake
i7-13850HX
Non-Embedded
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I7-13850HX
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5.3 GHz
Part # Aliases: 99C658
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.