CM8071505104028S RNJM

Intel
607-71505104028SRNJM
CM8071505104028S RNJM

Mfr.:

Description:
CPU - Central Processing Units Intel Core i5 processor 14501E (24M Cache, up to 5.20 GHz) FC-LGA16A, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,43 € 319,43 €
282,79 € 2.827,90 €
269,03 € 6.725,75 €
100 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Processors
64 bit
6 Core
FCLGA-1700
24 MB
12 Thread
65 W
192 GB
DDR4, DDR5
i5-14501E
Embedded
+ 100 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
CPU Configuration - Max: 1
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Mounting Style: SMD/SMT
Number of Displays Supported: 4 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 20
PCIe Configurations: 1x16+4, 2x8+4
PCIe Revision: Revision 4.0, Revision 5.0
Product Type: CPU - Central Processing Units
Series: I5-14501E
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5.2 GHz
Part # Aliases: 99CHCG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045