CM8071505092904SRN3P

Intel
607-71505092904SRN3P
CM8071505092904SRN3P

Mfr.:

Description:
CPU - Central Processing Units Intel Core i5 processor 14500T (24M Cache, up to 4.80 GHz) FC-LGA16A, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
318,31 € 318,31 €
280,98 € 2.809,80 €
272,22 € 6.805,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Core
64 bit
14 Core
FCLGA-1700
4.8 GHz
24 MB
20 Thread
92 W
192 GB
DDR5-4800
32 GT/s
PCI
Intel Core i5
Raptor Lake
i5-14500T
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: CPU - Central Processing Units
Series: I5-14500T
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99CFD9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C