CM8071505092601SRMBL

Intel
607-71505092601SRMBL
CM8071505092601SRMBL

Mfr.:

Description:
CPU - Central Processing Units Intel Core i5-13600T Processor (24M Cache, up to 4.80 GHz) FC-LGA16A, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Intel Core
64 bit
14 Core
FCLGA-1700
4.8 GHz
24 MB
20 Thread
92 W
192 GB
DDR5-5600
32 GT/s
PCI
Intel Core i5
Raptor Lake
i5-13600T
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I5-13600T
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99C506
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045