CM8071505025407SRMXD

Intel
607-71505025407SRMXD
CM8071505025407SRMXD

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon E-2414 Processor (12M Cache, 2.60 GHz) FC-LGA16A, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
312,01 € 312,01 €
269,82 € 2.698,20 €
259,31 € 6.482,75 €
250 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon E
64 bit
4 Core
FCLGA-1700
4.5 GHz
12 MB
4 Thread
55 W
128 GB
DDR5-4800
32 GT/s
PCI
Intel Xeon
Raptor Lake
E-2414
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: E-2414
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99CCK2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C