CM8071504820805SRMBA

Intel
607-71504820805SRMBA
CM8071504820805SRMBA

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-13700 Processor (30M Cache, up to 5.20 GHz) FC-LGA16A, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
489,36 € 489,36 €
437,74 € 4.377,40 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Core
64 bit
16 Core
FCLGA-1700
5.2 GHz
30 MB
24 Thread
219 W
192 GB
DDR5-5600
32 GT/s
PCI
Intel Core i7
Raptor Lake
i7-13700
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: CPU - Central Processing Units
Series: I7-13700
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99C4X9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C