CM8071504651605S RL66

Intel
607-71504651605SRL66
CM8071504651605S RL66

Mfr.:

Description:
CPU - Central Processing Units Intel Pentium Gold G 7400 Processor (6M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Central Processing Units
Intel 64
64 bit
2 Core
LGA-1700
3.7 GHz
6 MB, 2.5 MB
4 Thread
46 W
128 GB
DDR4, DDR5
DMI
Intel Pentium
Alder Lake
G7400
Embedded
0 C
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Number of Displays Supported: 4 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 20 Lane
Operating Supply Voltage: 1.18 V
PCIe Configurations: 1x16+4, 2x8+4
PCIe Revision: Revision 5.0 / Revision 4.0
Product Type: CPU - Central Processing Units
Series: G7400
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99APD2
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
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Pentium® Processors

Intel Pentium Desktop Processors deliver 2.3 to 3.2GHz clock speed, 64-bit, multi-core processors built on 22nm process technology. The Intel G3320/G3420 Pentium Desktop Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). These Intel G3320/G3420 Pentium Desktop Processors are designed to be used with the Intel 8 Series chipset.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,36 € 120,36 €
101,53 € 1.015,30 €