CM8070804497016S RKP1

Intel
607-70804497016SRKP1
CM8070804497016S RKP1

Mfr.:

Description:
CPU - Central Processing Units Intel Core i5-11400F Processor (12M Cache, up to 4.40 GHz) FC-LGA14A, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Core i5-11400F
64 bit
6 Core
2.6 GHz
12 MB
12 Thread
65 W
128 GB
DDR4-3200
8 GT/s
Intel Core i5
Rocket Lake
i5-11400F
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I5-11400F
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.4 GHz
Part # Aliases: 99AD2L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045