CM8070804496113SRKN8

Intel
607-70804496113SRKN8
CM8070804496113SRKN8

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon E-2314 Processor (8M Cache, 2.80 GHz) FC-LGA14A, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Server Processors
Intel Xeon E
64 bit
4 Core
FCLGA-1200
4.5 GHz
8 MB
4 Thread
65 W
128 GB
DDR4-3200
8 GT/s
PCI
Intel Xeon
Rocket Lake
E-2314
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: E-2314
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99ACXT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045