CM8070804491213S RKNR

Intel
607-70804491213SRKNR
CM8070804491213S RKNR

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-11700F Processor (16M Cache, up to 4.90 GHz) FC-LGA14A, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Core i7-11700F
64 bit
8 Core
2.5 GHz
16 MB
16 Thread
65 W
128 GB
DDR4-3200
8 GT/s
Intel Core i7
Rocket Lake
i7-11700F
Non-Embedded
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I7-11700F
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.9 GHz
Part # Aliases: 99AD1Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.