CM8070804488726S RKNQ

Intel
607-70804488726SRKNQ
CM8070804488726S RKNQ

Mfr.:

Description:
CPU - Central Processing Units Intel Core i9-11900T Processor (16M Cache, up to 4.90 GHz) FC-LGA14A, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Core i9-11900T
64 bit
8 Core
1.5 GHz
16 MB
16 Thread
35 W
128 GB
DDR4-3200
8 GT/s
Intel Core i9
Rocket Lake
i9-11900T
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I9-11900T
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.9 GHz
Part # Aliases: 99AD1X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045