CM8070104420905SRJFG

Intel
607-70104420905SRJFG
CM8070104420905SRJFG

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-10700TE Processor (16M Cache, up to 4.50 GHz) FC-LGA14A, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
484,20 € 484,20 €
422,95 € 4.229,50 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Embedded Processors
Intel Core
64 bit
8 Core
FCLGA-1200
4.4 GHz
16 MB
16 Thread
35 W
128 GB
DDR4-2933
8 GT/s
PCI
Intel Core i7
Comet Lake
i7-10700TE
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: CPU - Central Processing Units
Series: I7-10700TE
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99A081
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045