CM8070104291707SRH3W

Intel
607-70104291707SRH3W
CM8070104291707SRH3W

Mfr.:

Description:
CPU - Central Processing Units Intel Pentium Gold G6500T Processor (4M Cache, 3.50 GHz) FC-LGA14C, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Intel Pentium Gold
64 bit
2 Core
FCLGA-1200
3.5 GHz
4 MB
4 Thread
35 W
128 GB
DDR4-2666
8 GT/s
PCI
Intel Pentium
Comet Lake
G6500T
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: G6500T
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 999TKV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045