CM8068403875504S RELV

Intel
607-68403875504SRELV
CM8068403875504S RELV

Mfr.:

Description:
CPU - Central Processing Units Intel Core i5-9400 Processor (9M Cache, up to 4.10 GHz) FC-LGA14A, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Core i5-9400
64 bit
6 Core
2.9 GHz
9 MB
6 Thread
65 W
128 GB
DDR4-2666
8 GT/s
Intel Core i5
Coffee Lake
i5-9400
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I5-9400
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.1 GHz
Part # Aliases: 983357
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000