CM8064601618605S R1T5

Intel
607-CM806460165SR1T5
CM8064601618605S R1T5

Mfr.:

Description:
CPU - Central Processing Units Core i3-4340TE Dual CR 2.6GHz FCLGA1150

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Core i3
64 bit
2 Core
FCLGA-1150
2.6 GHz
4 MB
4 Thread
35 W
32 GB
DDR3L-1333,1600
5 GT/s
DMI2
Intel Core i3
Haswell
i3-4340TE
Embedded
+ 72 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i3-4340TE
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i3
Part # Aliases: 932855
Unit Weight: 75,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C