CM8064301442740S R232

Intel
607-64301442740SR232
CM8064301442740S R232

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Processors
Intel Xeon
64 bit
6 Core
FCLGA-1356
2 GHz
15 MB
12 Thread
50 W
384 GB
DDR3-800/1066/1333/1600
6.4 GT/s
QPI
Intel Xeon
Haswell
E5-2418LV3
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
CPU Configuration - Max: 2 Configuration
Description/Function: Intel Xeon processor
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 3 Channel
Number of PCI Express Lanes: 24 Lane
Number of QPI Links: 1 Link
Operating Supply Voltage: 650 mV to 1.3 V
PCIe Configurations: 1x4, 1x8, 1x16
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 938928
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
MXHTS:
8542310302