CM8063401376602S R1B1

Intel
607-CM806341376602S1
CM8063401376602S R1B1

Mfr.:

Description:
CPU - Central Processing Units Pentium 1403 Dual CR 2.6GHz FCLGA1356

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Pentium Dual-Core
64 bit
2 Core
FCLGA-1356
2.6 GHz
5 MB
2 Thread
80 W
375 GB
DDR3-800/1066
Intel Pentium Dual-Core
Sandy Bridge-EN
1403
Non-Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 32 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 3 Channel
Number of PCI Express Lanes: 24 Lane
Number of QPI Links: 1 Link
Operating Supply Voltage: 1.35 V
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: 1403
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Pentium
Part # Aliases: 930098
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.