CM8063401293902S R1A4

Intel
607-CM806340129390S4
CM8063401293902S R1A4

Mfr.:

Description:
CPU - Central Processing Units Xeon E5-2428L v2 8CR CR 1.8GHz FCLGA1356

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.069,85 € 1.069,85 €
949,46 € 9.494,60 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
64 bit
6 Core
FCLGA-1356
1.8 GHz
15 MB
12 Thread
60 W
375 GB
DDR3-800/1066/1333
7.2 GT/s
QPI
Intel Xeon
Sandy Bridge-EN
E5-2428L
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 2 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 32 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 3 Channel
Number of PCI Express Lanes: 24 Lane
Number of QPI Links: 1 Link
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: E5-2428L
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 2 GHz
Part # Aliases: 930005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.