CM8062107185309S R0H0

Intel
607-CM80621071853090
CM8062107185309S R0H0

Mfr.:

Description:
CPU - Central Processing Units Xeon E5-2650L Eight CR 1.8GHz FCLGA2011

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Xeon
64 bit
8 Core
FCLGA-2011
1.8 GHz
20 MB
16 Thread
70 W
750 GB
DDR3-800/1066/1333/1600
8 GT/s
QPI
Intel Xeon
Sandy Bridge-EP
E5-2650L
Non-Embedded
+ 72 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
CPU Configuration - Max: 2 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 32 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 4 Channel
Number of PCI Express Lanes: 40 Lane
Number of QPI Links: 2 Link
Operating Supply Voltage: 600 mV to 1.35 V
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: E5-2650L
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 2.3 GHz
Part # Aliases: 917887
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C