CL8070104409309SRH85

Intel
607-70104409309SRH85
CL8070104409309SRH85

Mfr.:

Description:
CPU - Central Processing Units Intel Core i5-10500H Processor (12M Cache, up to 4.50 GHz) FC-BGA14F, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mobile Processors
Core i5-10500H
64 bit
6 Core
FCBGA-1440
2.5 GHz
12 MB
12 Thread
45 W
128 GB
DDR4-2933
8 GT/s
PCI
Intel Core i5
Comet Lake
i5-10500H
Non-Embedded
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I5-10500H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.5 GHz
Part # Aliases: 999W77
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.