CL8068404121905S RF6X

Intel
607-68404121905SRF6X
CL8068404121905S RF6X

Mfr.:

Description:
CPU - Central Processing Units Intel Core i5-9300H Processor (8M Cache DISC-BY-MFG-8/21

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
342,76 € 342,76 €
296,42 € 2.964,20 €
284,90 € 7.122,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core i5
64 bit
4 Core
FCBGA-1440
2.4 GHz
8 MB
8 Thread
45 W
128 GB
DDR4-2666, LPDDR3-2133
8 GT/s
DMI
Intel Core i5
Coffee Lake
i5-9300H
Non-Embedded
+ 100 C
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Product Type: CPU - Central Processing Units
Series: i5-9300H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.1 GHz
Part # Aliases: 999A8R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.