CL8068404121817S RF6U

Intel
607-68404121817SRF6U
CL8068404121817S RF6U

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-9750H Processor (12M Cache DISC-BY-MFG-8/21

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
527,05 € 527,05 €
460,38 € 4.603,80 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core i7
64 bit
6 Core
FCBGA-1440
2.6 GHz
12 MB
12 Thread
45 W
128 GB
DDR4-2666, LPDDR3-2133
8 GT/s
DMI
Intel Core i7
Coffee Lake
i7-9750H
Non-Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Product Type: CPU - Central Processing Units
Series: i7-9750H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.5 GHz
Part # Aliases: 999A8M
Unit Weight: 38,898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310045
ECCN:
5A992.C