CL8064701570000S R1DV

Intel
607-CL806470157000SV
CL8064701570000S R1DV

Mfr.:

Description:
CPU - Central Processing Units Celeron 2957U Dual CR 1.4GHz FCBGA1168

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Celeron
64 bit
2 Core
FCBGA-1168
1.4 GHz
2 MB
2 Thread
15 W
16 GB
DDR3L-1333/1600, LPDDR3-1333/1600
5 GT/s
DMI2
Intel Celeron
Haswell
2957U
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 10 Lane
Number of SATA Ports: 2 Port
Number of USB Ports: 4 Port
PCIe Configurations: 4x1 + 1x2 + 1x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: 2957U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
USB Revision: Revision 3.0
Part # Aliases: 930548
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C