CD8069504284804S RFQ3

Intel
607-69504284804SRFQ3
CD8069504284804S RFQ3

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Gold 6209U Processor (27.5M Cache, 2.10 GHz) FC-LGA14B, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Xeon
64 bit
20 Core
FCLGA-3647
2.1 GHz
27.5 MB
40 Thread
125 W
1 TB
DDR4-2933
Intel Xeon
Cascade Lake
Gold 6209U
Non-Embedded
+ 87 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 3.9 GHz
Part # Aliases: 999FWH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310045
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.