CD8069504212701 SRFBA

Intel
607-69504212701SRFBA
CD8069504212701 SRFBA

Mfr.:

Description:
CPU - Central Processing Units SvrWS XP Cascade Lake-SP 8C 4215 2.5G 11M 85W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
845,84 € 845,84 €
757,17 € 7.571,70 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon Silver
64 bit
8 Core
FCLGA-3647
2.5 GHz
11 MB
16 Thread
85 W
1 TB
DDR4-2400
Intel Xeon
Cascade Lake
Intel Xeon Silver 4215
Embedded
+ 77 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: 4215
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 3.5 GHz
Part # Aliases: 999CM2
Unit Weight: 249,775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xeon® Second Generation Scalable Silver Processors

Intel® Xeon® Second Generation Scalable Silver Processors are 64-bit x86 dual-socket multicore server microprocessors built on 14nm lithography process technology. The processors are based on the Cascade Lake microarchitecture that allows for higher clock speeds. The processors are also optimized for demanding mainstream data centers, multi-cloud compute, and network and storage workloads. Silver processor-based systems enable network appliances with hardware-enhanced virtualization capabilities. These Intel Xeon Processors support up to 46 bits of physical address space and 48 bits of virtual address space. The processors also support eight to 16 cores with 1TB of memory per socket. The devices boost embedded AI performance with AI acceleration.