CD8069504193301 SRF8T

Intel
607-69504193301SRF8T
CD8069504193301 SRF8T

Mfr.:

Description:
CPU - Central Processing Units SvrWS XP Cascade Lake-SP 16C 5218 2.3G 22M 125W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Xeon
64 bit
16 Core
2.3 GHz
22 MB
32 Thread
125 W
1 TB
DDR4-2667
Intel Xeon
Cascade Lake
Intel Xeon Gold 5218
Non-Embedded
+ 87 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: 5218
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 3.9 GHz
Part # Aliases: 999AZ7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310045