CD8069503956401 SRFBM

Intel
607-69503956401SRFBM
CD8069503956401 SRFBM

Mfr.:

Description:
CPU - Central Processing Units SvrWS XP Cascade Lake-SP 8C 4208 2.1G 11M 85W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Xeon Silver
64 bit
8 Core
FCLGA-3647
2.1 GHz
11 MB
16 Thread
85 W
1 TB
DDR4-2400
Intel Xeon
Cascade Lake
Intel Xeon Silver 4208
Non-Embedded
+ 78 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: 4208
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 3.2 GHz
Part # Aliases: 999CMF
Unit Weight: 190,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.