CD8068904572401S RKHG

Intel
607-68904572401SRKHG
CD8068904572401S RKHG

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Platinum 8352Y Processor (48M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.787,89 € 4.787,89 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Xeon Platinum
64 bit
32 Core
FCLGA-4189
2.2 GHz
48 MB
64 Thread
205 W
6 TB
DDR4-3200
Intel Xeon
Ice Lake
8352Y
Non-Embedded
+ 81 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 10 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 8 Channel
Number of PCI Express Lanes: 64 Lane
Package/Case Size: 77.5 mm x 56.5 mm
PCIe Revision: 4.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Turbo Frequency - Max: 3.4 GHz
Part # Aliases: 99A9GC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100