CD8067303409000S R3B9

Intel
607-67303409000SR3B9
CD8067303409000S R3B9

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Xeon
64 bit
16 Core
FCLGA-3647
2.1 GHz
22 MB
32 Thread
125 W
768 GB
DDR4-2666
Intel Xeon
Skylake
6130
Embedded
+ 87 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: Intel Xeon Gold
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Turbo Frequency - Max: 3.7 GHz
Part # Aliases: 956019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
MXHTS:
8542310302
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.