BX8071513100FSRMBV

Intel
607-71513100FSRMBV
BX8071513100FSRMBV

Mfr.:

Description:
CPU - Central Processing Units Boxed Intel Core i3-13100F Processor (12M Cache, up to 4.50 GHz) FC-LGA16A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Intel Core
64 bit
4 Core
FCLGA-1700
4.5 GHz
12 MB
8 Thread
110 W
192 GB
DDR5-4800
32 GT/s
PCI
Intel Core i3
Raptor Lake
i3-13100F
Non-Embedded
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I3-13100F
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99C6TZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000