BX8071512900KFS RL4J

Intel
607-071512900KFSRL4J
BX8071512900KFS RL4J

Mfr.:

Description:
CPU - Central Processing Units Boxed Intel Core i9-12900KF Processor (30M Cache, up to 5.20 GHz) FC-LGA16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
712,28 € 3.561,40 €
682,49 € 6.824,90 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Core i9-12900kF
64 bit
16 Core
FCLGA-1700
3.2 GHz
30 MB
24 Thread
125 W
128 GB
DDR4-3200, DDR5-4800
Intel Core i9
Alder Lake
i9-12900KF
Embedded
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I9-12900KF
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5.2 GHz
Part # Aliases: 99APG1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000