BX8071512700KS RL4N

Intel
607-8071512700KSRL4N
BX8071512700KS RL4N

Mfr.:

Description:
CPU - Central Processing Units Boxed Intel Core i7-12700K Processor (25M Cache, up to 5.00 GHz) FC-LGA16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
512,58 € 512,58 €
482,44 € 4.824,40 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Core i7-12700K
64 bit
12 Core
FCLGA-1700
3.6 GHz
25 MB
20 Thread
125 W
128 GB
DDR4-3200, DDR5-4800
Intel Core i7
Alder Lake
i7-12700K
Embedded
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I7-12700K
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5 GHz
Part # Aliases: 99APFZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C