BX8070811700F S RKNR

Intel
607-8070811700FSRKNR
BX8070811700F S RKNR

Mfr.:

Description:
CPU - Central Processing Units Boxed Intel Core i7-11700F Processor (16M Cache, up to 4.90 GHz) FC-LGA14A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Core i7-11700F
64 bit
8 Core
2.5 GHz
16 MB
16 Thread
65 W
128 GB
DDR4-3200
8 GT/s
Intel Core i7
Rocket Lake
i7-11700F
Non-Embedded
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.9 GHz
Part # Aliases: 99AFPK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000