BX8070811600 S RKNW

Intel
607-X8070811600SRKNW
BX8070811600 S RKNW

Mfr.:

Description:
CPU - Central Processing Units Boxed Intel Core i5-11600 Processor (12M Cache, up to 4.80 GHz) FC-LGA14A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Intel Core i5-11600
64 bit
6 Core
2.8 GHz
12 MB
12 Thread
65 W
128 GB
DDR4-3200
8 GT/s
Intel Core i5
Rocket Lake
i5-11600
Non-Embedded
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.8 GHz
Part # Aliases: 99AFV1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000