BX8070110100SRH3N

Intel
607-70110100SRH3N
BX8070110100SRH3N

Mfr.:

Description:
CPU - Central Processing Units Boxed Intel Core i3-10100 Processor (6M Cache, up to 4.30 GHz) FC-LGA14C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Intel Core i3
64 bit
4 Core
FCLGA-1200
4.3 GHz
6 MB
8 Thread
65 W
128 GB
DDR4-2666
8 GT/s
PCI
Intel Core i3
Comet Lake
i3-10100
Non-Embedded
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I3-10100
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99A00J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000