BX80646G1840 S R1VK

Intel
607-80646G1840SR1VK
BX80646G1840 S R1VK

Mfr.:

Description:
CPU - Central Processing Units DISC-BY-MFG-06/18 DI SC-BY-MFG-06/18 DIS DISC-BY-MFG-06/18

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Intel Celeron
64 bit
2 Core
FCLGA-1150
2.8 GHz
2 MB
2 Thread
53 W
32 GB
DDR3-1333, DDR3L-1333
5 GT/s
DMI2
Intel Celeron
Haswell
G1840
Non-Embedded
+ 72 C
Bulk
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 1.5 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Part # Aliases: 935146
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
MXHTS:
8542310302