BOXSTCK1A32WFCR

Intel
607-BOXSTCK1A32WFCR
BOXSTCK1A32WFCR

Mfr.:

Description:
Embedded Box Computers COMPUTE STICK WINDOWS VERSION

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Atom Z3735F
1.83 GHz
2 MB
5 V
HDMI, USB
0 C
+ 35 C
103.4 mm x 37.6 mm x 12.5 mm
Brand: Intel
Memory Size: 2 GB
Memory Type: DDR3L
Factory Pack Quantity: 10
Subcategory: Computing
Part # Aliases: 943239
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500090
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.