BOXNUC5i5RYH

Intel
607-BOXNUC5I5RYH
BOXNUC5i5RYH

Mfr.:

Description:
Embedded Box Computers Intel NUC Core i5 5250U Kit M.2/SATA3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Core i5-525OU
1.6 GHz
3 MB
12 V to 19 V
Audio, HDMI, LAN, PCIe, Serial, SATA, SSD, USB
0 C
+ 50 C
115 mm x 111 mm x 48.7 mm
Brand: Intel
Description/Function: Intel NUC kit NUC5i5RYH
Memory Size: 16 GB
Memory Type: DDR3L-1333/1600
Series: NUC5i5
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: Next Unit of Computing
Part # Aliases: NUC5I5RYKH 936891
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.