BOXDH61CRB3

Intel
607-BOXDH61CRB3
BOXDH61CRB3

Mfr.:

Description:
Single Board Computers Micro-ATX / Core i3/ i5/i7 2-3.4GHz 32GB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Micro-ATX
Intel
Core i3/i5/i7
Core i3/i5/i7
3.3 V, 5 V, 12 V
Audio, DVI-D, Ethernet, Parallel, PCIe, SATA, USB,
0 C
+ 55 C
243.84 mm x 196.85 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: Intel
Chipsets: H61 Express
Description/Function: Equiped with DVI-D and VGA ports to support flexible, dual independent displays for processors with HD graphics
Flash: 32 Mb
Memory Size: 16 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Part # Aliases: 915107
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.